Infineon HEXFET N-Channel MOSFET, 64 A, 55 V Enhancement, 3-Pin TO-220 IRFZ48NPBF
- RS Stock No.:
- 540-9957
- Mfr. Part No.:
- IRFZ48NPBF
- Brand:
- Infineon
This image is representative of the product range
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 left, ready to ship
- Plus 75 left, ready to ship from another location
- Plus 22 left, shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1.02 | - |
| 13 - 24 | $1.01 | - |
| 25 + | $1.00 | 1% |
*price indicative
- RS Stock No.:
- 540-9957
- Mfr. Part No.:
- IRFZ48NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 130W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Standards/Approvals | No | |
| Width | 4.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 130W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Height 8.77mm | ||
Standards/Approvals No | ||
Width 4.69mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 64A Maximum Continuous Drain Current, 130W Maximum Power Dissipation - IRFZ48NPBF
Features & Benefits
Applications
What is the maximum power dissipation capability?
How does the operating temperature range affect performance?
Is this device compatible with standard PCB layouts?
What applications benefit most from this component's fast switching speed?
How should the device be handled during installation?
- RS Stock No. 5429608
- Mfr. Part No. IRFI3205PBF
- RS Stock No. 6887165
- Mfr. Part No. IRFZ44ZPBF
- RS Stock No. 5410086
- Mfr. Part No. IRLZ44NPBF
- RS Stock No. 2626754
- Mfr. Part No. IRFI3205PBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRFI3205PBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-263 IRFZ48NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-247AC IRFP048NPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220












