onsemi 2N7000 N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin TO-92 2N7000
- RS Stock No.:
- 169-8553
- Mfr. Part No.:
- 2N7000
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,930.00
(exc. GST)
$2,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) shipping from 10 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.193 | $1,930.00 | - |
| 20000 - 90000 | $0.188 | $1,880.00 | $100.00 |
| 100000 + | $0.17 | $1,700.00 | $2,300.00 |
*price indicative
- RS Stock No.:
- 169-8553
- Mfr. Part No.:
- 2N7000
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-92 | |
| Series | 2N7000 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.8nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 880mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-92 | ||
Series 2N7000 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.8nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 880mV | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-D26Z
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000TA
- Microchip 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-G
- Microchip 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
