onsemi 2N7000 N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin TO-92 2N7000TA
- RS Stock No.:
- 124-1310
- Mfr. Part No.:
- 2N7000TA
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$578.00
(exc. GST)
$636.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 4000 | $0.289 | $578.00 | - |
| 6000 - 8000 | $0.281 | $562.00 | $48.00 |
| 10000 - 18000 | $0.271 | $542.00 | $180.00 |
| 20000 + | $0.262 | $524.00 | $540.00 |
*price indicative
- RS Stock No.:
- 124-1310
- Mfr. Part No.:
- 2N7000TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | 2N7000 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Forward Voltage Vf | 880mV | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 0.8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series 2N7000 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 400mW | ||
Forward Voltage Vf 880mV | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 0.8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Height 5.33mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-D26Z
- onsemi 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000
- Microchip 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 2N7000-G
- Microchip 2N7000 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- onsemi N-Channel MOSFET 60 V, 3-Pin TO-92 2N7000TA
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin USM SSM3K7002FU(F)
