Toshiba TK N-Channel MOSFET, 214 A, 80 V Enhancement, 3-Pin TO-220 TK100E08N1
- RS Stock No.:
- 168-7773
- Mfr. Part No.:
- TK100E08N1
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save $105.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$210.70
(exc. GST)
$231.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
- Plus 2,150 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $4.214 | $210.70 | - |
| 250 + | $3.793 | $189.65 | $105.25 |
*price indicative
- RS Stock No.:
- 168-7773
- Mfr. Part No.:
- TK100E08N1
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 214A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TK | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Power Dissipation Pd | 255W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.1mm | |
| Width | 4.45mm | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 214A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TK | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Power Dissipation Pd 255W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.1mm | ||
Width 4.45mm | ||
Length 10.16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 TK100E08N1
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V EnhancementS4X(S
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 TK35E08N1
- Toshiba TK Type N-Channel MOSFET 80 V EnhancementS4X(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 80 V EnhancementS4X(S
- Toshiba TK Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
