Infineon OptiMOS Type N-Channel MOSFET, 300 A, 30 V Enhancement, 9-Pin HSOF
- RS Stock No.:
- 168-5941
- Mfr. Part No.:
- IPT004N03LATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
$6,572.00
(exc. GST)
$7,230.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $3.286 | $6,572.00 |
| 10000 + | $2.957 | $5,914.00 |
*price indicative
- RS Stock No.:
- 168-5941
- Mfr. Part No.:
- IPT004N03LATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS | |
| Package Type | HSOF | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 500μΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 252nC | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 10.58 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS | ||
Package Type HSOF | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 500μΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 252nC | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 10.58 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS™ Power MOSFET Family
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C Peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 9-Pin HSOF IPT004N03LATMA1
- Infineon IPT015N10N5 Type N-Channel MOSFET 100 V Enhancement, 9-Pin HSOF IPT015N10N5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-WHTFN-9 IQE030N06NM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH35N03LM5CGATMA1
