- RS Stock No.:
- 168-5913
- Mfr. Part No.:
- IPD60R800CEAUMA1
- Brand:
- Infineon
On back order for despatch 09/07/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$0.499
(exc. GST)
$0.549
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.499 | $1,247.50 |
12500 + | $0.449 | $1,122.50 |
*price indicative
- RS Stock No.:
- 168-5913
- Mfr. Part No.:
- IPD60R800CEAUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™ CE Power MOSFET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8.4 A |
Maximum Drain Source Voltage | 650 V |
Package Type | DPAK (TO-252) |
Series | CoolMOS™ CE |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 800 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 74 W |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 6.22mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 17.2 nC @ 10 V |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 2.41mm |
Forward Diode Voltage | 0.9V |
Related links
- N-Channel MOSFET, 8.4 A, 650 V, 3-Pin DPAK Infineon IPD60R800CEAUMA1
- P-Channel MOSFET, 8.4 A, 40 V, 3-Pin DPAK onsemi FDD4685
- N-Channel MOSFET, 6.8 A, 650 V, 3-Pin DPAK Infineon IPD60R1K0CEAUMA1
- Silicon N-Channel MOSFET, 12 A, 650 V, 3-Pin DPAK Infineon IPD60R280P7ATMA1
- N-Channel MOSFET, 8.8 A, 650 V, 3-Pin DPAK Infineon IPD60R1K0PFD7SAUMA1
- N-Channel MOSFET, 10.6 A, 650 V, 3-Pin DPAK Infineon IPD60R380C6ATMA1
- N-Channel MOSFET, 7.2 A, 650 V, 3-Pin DPAK Infineon IPD65R1K0CEAUMA1
- N-Channel MOSFET, 11 A, 650 V, 3-Pin DPAK Infineon IPD65R225C7ATMA1