IXYS HiperFET, Q3-Class N-Channel MOSFET, 37 A, 800 V Enhancement, 4-Pin SOT-227 IXFN44N80Q3
- RS Stock No.:
- 168-4753
- Mfr. Part No.:
- IXFN44N80Q3
- Brand:
- IXYS
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$808.85
(exc. GST)
$889.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 September 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | $80.885 | $808.85 | - |
| 50 + | $72.797 | $727.97 | 9% |
*price indicative
- RS Stock No.:
- 168-4753
- Mfr. Part No.:
- IXFN44N80Q3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | SOT-227 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 185nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 780W | |
| Maximum Operating Temperature | 150°C | |
| Width | 25.07mm | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Height | 9.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type SOT-227 | ||
Series HiperFET, Q3-Class | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 185nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 780W | ||
Maximum Operating Temperature 150°C | ||
Width 25.07mm | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Height 9.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 37 A 4-Pin SOT-227
- IXYS HiperFET 63 A 4-Pin SOT-227
- IXYS HiperFET 82 A 4-Pin SOT-227
- IXYS HiperFET 28 A 4-Pin SOT-227
- IXYS HiperFET 63 A 4-Pin SOT-227 IXFN80N50Q3
- IXYS HiperFET 28 A 4-Pin SOT-227 IXFN32N100Q3
- IXYS HiperFET 82 A 4-Pin SOT-227 IXFN100N50Q3
- IXYS Single HiperFET 38 A 4-Pin SOT-227 IXFN44N100Q3
