IXYS Polar3 N-Channel Power MOSFET, 98 A, 500 V Enhancement, 3-Pin TO-264 IXFK98N50P3
- RS Stock No.:
- 168-4737
- Mfr. Part No.:
- IXFK98N50P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$681.55
(exc. GST)
$749.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 August 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $27.262 | $681.55 |
| 50 - 75 | $26.581 | $664.53 |
| 100 + | $26.173 | $654.33 |
*price indicative
- RS Stock No.:
- 168-4737
- Mfr. Part No.:
- IXFK98N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 98A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-264 | |
| Series | Polar3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 197nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 130W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 19.96mm | |
| Height | 26.16mm | |
| Standards/Approvals | No | |
| Width | 5.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 98A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-264 | ||
Series Polar3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 197nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 130W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 19.96mm | ||
Height 26.16mm | ||
Standards/Approvals No | ||
Width 5.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
MOSFET Transistors, IXYS
Related links
- IXYS Polar3 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-264 IXFK98N50P3
- IXYS Polar3 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin PLUS247 IXFX98N50P3
- IXYS Polar3 Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
- IXYS Polar3 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-3PN
- IXYS Polar3 Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220 IXFP14N60P3
- IXYS Polar3 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IXFH20N50P3
- IXYS Polar3 Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-3PN IXFQ28N60P3
- IXYS Polar3 Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-3PN IXFQ60N50P3
