IXYS Polar HiPerFET N-Channel MOSFET, 70 A, 300 V Enhancement, 3-Pin ISOPLUS247 IXFR140N30P
- RS Stock No.:
- 168-4581
- Mfr. Part No.:
- IXFR140N30P
- Brand:
- IXYS
This image is representative of the product range
Add 60 more to save $49.32
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$987.24
(exc. GST)
$1,085.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $32.908 | $987.24 | - |
| 60 - 270 | $32.086 | $962.58 | $49.32 |
| 300 + | $28.877 | $866.31 | $1,209.30 |
*price indicative
- RS Stock No.:
- 168-4581
- Mfr. Part No.:
- IXFR140N30P
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | ISOPLUS247 | |
| Series | Polar HiPerFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 26mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 185nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Height | 21.34mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type ISOPLUS247 | ||
Series Polar HiPerFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 26mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 185nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Height 21.34mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
MOSFET Transistors, IXYS
Related links
- IXYS Polar HiPerFET Type N-Channel MOSFET 300 V Enhancement, 3-Pin ISOPLUS247 IXFR140N30P
- IXYS Polar HiPerFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227
- IXYS Polar HiPerFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227 IXFN200N10P
- IXYS HiperFET 25 A 3-Pin ISOPLUS247
- IXYS HiperFET 18 A 3-Pin ISOPLUS247
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
- IXYS HiperFET 10 A 3-Pin ISOPLUS247
- IXYS HiperFET 25 A 3-Pin ISOPLUS247 IXFR44N80P
