onsemi 2N7002KW N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002KW
- RS Stock No.:
- 166-2856
- Mfr. Part No.:
- 2N7002KW
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$351.00
(exc. GST)
$387.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 03 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.117 | $351.00 | - |
| 6000 - 9000 | $0.114 | $342.00 | $18.00 |
| 12000 + | $0.112 | $336.00 | $60.00 |
*price indicative
- RS Stock No.:
- 166-2856
- Mfr. Part No.:
- 2N7002KW
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | 2N7002KW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 350mW | |
| Typical Gate Charge Qg @ Vgs | 0.55nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series 2N7002KW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 350mW | ||
Typical Gate Charge Qg @ Vgs 0.55nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi 2N7002KW Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002KW
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K
- onsemi 2N7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002H6327XTSA2
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia PMBF170 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia 2N7002 Type N-Channel MOSFET 60 V Enhancement215
