Nexperia BSS138PW N-Channel MOSFET, 320 mA, 60 V Enhancement, 3-Pin SC-70 BSS138PW,115
- RS Stock No.:
- 166-0052
- Mfr. Part No.:
- BSS138PW,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$192.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.064 | $192.00 | - |
| 15000 + | $0.057 | $171.00 | 10% |
*price indicative
- RS Stock No.:
- 166-0052
- Mfr. Part No.:
- BSS138PW,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 320mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-70 | |
| Series | BSS138PW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.6Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 310mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.72nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 320mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-70 | ||
Series BSS138PW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.6Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 310mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.72nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS138PW Type N-Channel MOSFET 60 V Enhancement115
- Nexperia BSS138BKW Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Nexperia BSS138BKW Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Single Trench MOSFET 1 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Nexperia Single Trench MOSFET 1 Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type N-Channel MOSFET 60 V Enhancement115
- onsemi 2V7002K Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2V7002KT1G
