Nexperia PMV32UP Type P-Channel MOSFET, 4 A, 20 V Enhancement, 3-Pin SOT-23 PMV32UP,215
- RS Stock No.:
- 165-9770
- Mfr. Part No.:
- PMV32UP,215
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $405.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$816.00
(exc. GST)
$897.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.272 | $816.00 | - |
| 15000 + | $0.245 | $735.00 | $405.00 |
*price indicative
- RS Stock No.:
- 165-9770
- Mfr. Part No.:
- PMV32UP,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PMV32UP | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 415mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15.5nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PMV32UP | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 415mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15.5nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia PMV32UP Type P-Channel MOSFET 20 V Enhancement215
- Nexperia PMV48XP Type P-Channel P-Channel Trench MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia BSS84AK Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia NX2301P Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia PMV160UP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia BSS84AK Type P-Channel MOSFET 50 V Enhancement215
- Nexperia NX2301P Type P-Channel MOSFET 20 V Enhancement215
