Nexperia N-Channel MOSFET, 55 A, 25 V Enhancement, 8-Pin LFPAK PSMN9R0-25MLC,115
- RS Stock No.:
- 165-8683
- Mfr. Part No.:
- PSMN9R0-25MLC,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8683
- Mfr. Part No.:
- PSMN9R0-25MLC,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Width | 2.7mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Width 2.7mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, up to 30V
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 25 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 5-Pin LFPAK
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 25 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 25 V Enhancement115
