Infineon HEXFET Type P-Channel MOSFET, 38 A, 100 V Enhancement, 3-Pin TO-263 IRF5210STRLPBF
- RS Stock No.:
- 165-5892
- Mfr. Part No.:
- IRF5210STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,668.80
(exc. GST)
$1,836.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $2.086 | $1,668.80 |
| 4000 + | $1.878 | $1,502.40 |
*price indicative
- RS Stock No.:
- 165-5892
- Mfr. Part No.:
- IRF5210STRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 4.83mm | ||
Length 10.67mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET 100V to 150V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF5210STRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 AUIRF5210STRL
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin I2PAK
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin I2PAK IRF5210LPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
