Infineon HEXFET N-Channel MOSFET, 55 A, 100 V Enhancement, 3-Pin TO-263 IRL2910STRLPBF
- RS Stock No.:
- 165-5599
- Mfr. Part No.:
- IRL2910STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 4000 more to save $560.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,113.60
(exc. GST)
$1,224.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $1.392 | $1,113.60 | - |
| 4000 + | $1.252 | $1,001.60 | $560.00 |
*price indicative
- RS Stock No.:
- 165-5599
- Mfr. Part No.:
- IRL2910STRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.67mm | ||
Width 9.65mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRL2910STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
