Infineon HEXFET N-Channel MOSFET, 2.6 A, 150 V Enhancement, 4-Pin SOT-223 IRFL4315TRPBF
- RS Stock No.:
- 165-5560
- Mfr. Part No.:
- IRFL4315TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,190.00
(exc. GST)
$1,310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.476 | $1,190.00 | - |
| 12500 + | $0.429 | $1,072.50 | 9% |
*price indicative
- RS Stock No.:
- 165-5560
- Mfr. Part No.:
- IRFL4315TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SOT-223 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 185mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.8W | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SOT-223 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 185mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.8W | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon HEXFET Series MOSFET, 2.6A Maximum Continuous Drain Current, 2.8W Maximum Power Dissipation - IRFL4315TRPBF
Features & Benefits
Applications
What is the significance of the low Rds(on) value?
How does the wide temperature range affect usage?
Can it be used in both high and low-frequency applications?
What should be considered for installation?
How does the gate threshold voltage impact circuit design?
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 IRFL4315TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL014NTRPBF
