onsemi BSS84L Type P-Channel MOSFET, 130 mA, 50 V Enhancement, 3-Pin SOT-23 BSS84LT1G
- RS Stock No.:
- 163-2367
- Mfr. Part No.:
- BSS84LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$255.00
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.085 | $255.00 | - |
| 15000 + | $0.077 | $231.00 | 9% |
*price indicative
- RS Stock No.:
- 163-2367
- Mfr. Part No.:
- BSS84LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 130mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | BSS84L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 2.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 225mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 940μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 130mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series BSS84L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 2.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 225mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 940μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi BSS84L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84LT1G
- onsemi BVSS8L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- onsemi BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS84
- onsemi BVSS8L Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS84LT1G
- onsemi BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- Nexperia BSS84 Type P-Channel MOSFET 50 V Enhancement215
- Nexperia BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS84 Type P-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
