onsemi MGSF1 N-Channel MOSFET, 2.1 A, 30 V Enhancement, 3-Pin SOT-23 MGSF1N03LT1G
- RS Stock No.:
- 163-0633
- Mfr. Part No.:
- MGSF1N03LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$987.00
(exc. GST)
$1,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 18 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.329 | $987.00 | - |
| 6000 - 9000 | $0.321 | $963.00 | $48.00 |
| 12000 + | $0.316 | $948.00 | $156.00 |
*price indicative
- RS Stock No.:
- 163-0633
- Mfr. Part No.:
- MGSF1N03LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | MGSF1 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 145mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 690mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series MGSF1 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 145mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 690mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi MGSF1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 MGSF1N03LT1G
- onsemi MGSF1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi MGSF1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 MGSF1N02LT1G
- onsemi MGSF1N03L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi MGSF1N03L Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 MVGSF1N03LT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
