onsemi N-Channel MOSFET, 3.2 A, 20 V Enhancement, 3-Pin SOT-23 NTR4501NT1G
- RS Stock No.:
- 163-2690
- Mfr. Part No.:
- NTR4501NT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$387.00
(exc. GST)
$426.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.129 | $387.00 | - |
| 6000 - 9000 | $0.126 | $378.00 | $18.00 |
| 12000 + | $0.124 | $372.00 | $60.00 |
*price indicative
- RS Stock No.:
- 163-2690
- Mfr. Part No.:
- NTR4501NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR4501NT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NVTR4503NT1G
