Nexperia BUK9M5360E N-Channel MOSFET, 17 A, 60 V Enhancement, 4-Pin LFPAK BUK9M53-60EX
- RS Stock No.:
- 153-0746
- Mfr. Part No.:
- BUK9M53-60EX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$700.50
(exc. GST)
$771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.467 | $700.50 |
| 3000 - 4500 | $0.455 | $682.50 |
| 6000 + | $0.448 | $672.00 |
*price indicative
- RS Stock No.:
- 153-0746
- Mfr. Part No.:
- BUK9M53-60EX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Series | BUK9M5360E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Series BUK9M5360E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BUK9M5360E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M53-60EX
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK7M1560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK7M1260E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK9M8560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia BUK9M8560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M85-60EX
- Nexperia BUK7M1260E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M12-60EX
