Nexperia BUK7M1260E N-Channel MOSFET, 53 A, 60 V Enhancement, 4-Pin LFPAK BUK7M12-60EX
- RS Stock No.:
- 153-0673
- Mfr. Part No.:
- BUK7M12-60EX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$31.42
(exc. GST)
$34.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.257 | $31.43 |
*price indicative
- RS Stock No.:
- 153-0673
- Mfr. Part No.:
- BUK7M12-60EX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 53A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Series | BUK7M1260E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24.8nC | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Width | 2.6mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 53A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Series BUK7M1260E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24.8nC | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Width 2.6mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BUK7M1260E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK7M1560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M15-60EX
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia BUK9M8560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M85-60EX
- Nexperia BUK9M5360E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M53-60EX
- Nexperia BUK7M1560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK9M5360E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
