Nexperia N-Channel MOSFET, 6.3 A, 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- RS Stock No.:
- 153-0718
- Mfr. Part No.:
- PMV20XNEAR
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$702.00
(exc. GST)
$771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.234 | $702.00 | - |
| 6000 - 9000 | $0.23 | $690.00 | 1% |
| 12000 + | $0.225 | $675.00 | 3% |
*price indicative
- RS Stock No.:
- 153-0718
- Mfr. Part No.:
- PMV20XNEAR
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 34mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 9.9nC | |
| Maximum Power Dissipation Pd | 6.94W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 34mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 9.9nC | ||
Maximum Power Dissipation Pd 6.94W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML6244TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
