Nexperia Type P-Channel MOSFET, -5.3 A, -20 V Enhancement, 3-Pin SOT-23 PMV30XPEAR
- RS Stock No.:
- 153-0708
- Mfr. Part No.:
- PMV30XPEAR
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$726.00
(exc. GST)
$798.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 27 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.242 | $726.00 | - |
| 6000 - 9000 | $0.239 | $717.00 | $18.00 |
| 12000 + | $0.234 | $702.00 | $96.00 |
*price indicative
- RS Stock No.:
- 153-0708
- Mfr. Part No.:
- PMV30XPEAR
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -5.3A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 57mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 5.44W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -5.3A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 57mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 5.44W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV30XPEAR
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23
- Nexperia Type P-Channel MOSFET 20 V Enhancement215
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV27UPEAR
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV65XPEAR
- Nexperia PMV250EPEA Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
