Wolfspeed C3M N-Channel MOSFET, 22 A, 1 kV Enhancement, 8-Pin TO-263 C3M0120100J
- RS Stock No.:
- 150-3965
- Mfr. Part No.:
- C3M0120100J
- Brand:
- Wolfspeed
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 150-3965
- Mfr. Part No.:
- C3M0120100J
- Brand:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | C3M | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 21.5nC | |
| Maximum Gate Source Voltage Vgs | +15V, +9V | |
| Forward Voltage Vf | 4.8V | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.23mm | |
| Standards/Approvals | No | |
| Height | 4.32mm | |
| Width | 9.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series C3M | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 21.5nC | ||
Maximum Gate Source Voltage Vgs +15V, +9V | ||
Forward Voltage Vf 4.8V | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Operating Temperature 150°C | ||
Length 10.23mm | ||
Standards/Approvals No | ||
Height 4.32mm | ||
Width 9.12mm | ||
Automotive Standard No | ||
Wolfspeed introduces its latest breakthrough in SiC power device technology with the industrys only 1kV SiC MOSFET in a newly optimized package suitable for fast switching devices. Optimized for electric-vehicle charging systems, and three-phase industrial power supplies, the new 1kV device addresses many power design challenges by providing a unique device with low on-Resistance, very low output capacitance and low source inductance for a perfect blend of low switching losses and low conduction losses.
Minimum of 1kV Vbr across entire operating temperature range
low source inductance package with separate driver source pin
High-speed switching with low output capacitance
High blocking voltage with low RDS(on)
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
Related links
- Wolfspeed C3M Type N-Channel MOSFET 1 kV Enhancement, 8-Pin TO-263
- Wolfspeed C3M Type N-Channel MOSFET 1 kV Enhancement, 4-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 1 kV Enhancement, 4-Pin TO-247 C3M0065100K
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263 C3M0120090J
- Wolfspeed C3M Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263-7
