IXYS HiperFET N-Channel MOSFET, 90 A, 850 V Enhancement, 3-Pin PLUS264
- RS Stock No.:
- 146-4383
- Distrelec Article No.:
- 302-53-305
- Mfr. Part No.:
- IXFB90N85X
- Brand:
- IXYS
This image is representative of the product range
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$68.21
(exc. GST)
$75.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $68.21 | - |
| 7 - 12 | $67.07 | 1% |
| 13 + | $65.46 | 4% |
*price indicative
- RS Stock No.:
- 146-4383
- Distrelec Article No.:
- 302-53-305
- Mfr. Part No.:
- IXFB90N85X
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Package Type | PLUS264 | |
| Series | HiperFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 1.79kW | |
| Typical Gate Charge Qg @ Vgs | 340nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 26.59mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Length | 20.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 850V | ||
Package Type PLUS264 | ||
Series HiperFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 1.79kW | ||
Typical Gate Charge Qg @ Vgs 340nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 26.59mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Length 20.29mm | ||
Automotive Standard No | ||
Related links
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 3-Pin PLUS264 IXFB90N85X
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 4-Pin SOT-227 IXFN90N85X
- IXYS HiperFET 110 A 3-Pin PLUS264
- IXYS HiperFET 210 A 3-Pin PLUS264
- IXYS HiperFET 132 A 3-Pin PLUS264
- IXYS HiperFET Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-264 IXFK66N85X
- IXYS HiperFET 210 A 3-Pin PLUS264 IXFB210N30P3
