Infineon OptiMOS N-Channel MOSFET, 80 A, 75 V Enhancement, 3-Pin TO-220 IPP80N08S2L07AKSA1
- RS Stock No.:
- 145-9275
- Mfr. Part No.:
- IPP80N08S2L07AKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$347.00
(exc. GST)
$381.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $6.94 | $347.00 | - |
| 250 + | $6.245 | $312.25 | 10% |
*price indicative
- RS Stock No.:
- 145-9275
- Mfr. Part No.:
- IPP80N08S2L07AKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | OptiMOS | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 183nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Length | 10.36mm | |
| Height | 15.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series OptiMOS | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 183nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Length 10.36mm | ||
Height 15.95mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS™ Power MOSFET Family
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S209AKSA2
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP057N06N3GXKSA1
- Infineon OptiMOS Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IPP100N08S2L07AKSA1
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
