onsemi PowerTrench N-Channel MOSFET, 6 A, 100 V Enhancement, 3-Pin TO-220 FDP3682
- RS Stock No.:
- 145-5353
- Mfr. Part No.:
- FDP3682
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$142.10
(exc. GST)
$156.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 September 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.842 | $142.10 |
| 100 - 450 | $2.771 | $138.55 |
| 500 + | $2.494 | $124.70 |
*price indicative
- RS Stock No.:
- 145-5353
- Mfr. Part No.:
- FDP3682
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | PowerTrench | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 95W | |
| Typical Gate Charge Qg @ Vgs | 18.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series PowerTrench | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 95W | ||
Typical Gate Charge Qg @ Vgs 18.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 9.4mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-23 FDC606P
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
