onsemi UniFET N-Channel MOSFET, 33 A, 250 V Enhancement, 3-Pin TO-220AB FDP33N25
- RS Stock No.:
- 145-4517
- Mfr. Part No.:
- FDP33N25
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$150.45
(exc. GST)
$165.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $3.009 | $150.45 |
| 250 + | $2.707 | $135.35 |
*price indicative
- RS Stock No.:
- 145-4517
- Mfr. Part No.:
- FDP33N25
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | UniFET | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.094Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36.8nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 235W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.4mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series UniFET | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.094Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36.8nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 235W | ||
Maximum Operating Temperature 150°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.4mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220AB FDP33N25
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 FDB33N25TM
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220F FDPF33N25T
- onsemi UniFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220AB
- onsemi UniFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220AB FDP75N08A
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
