Vishay D Series N-Channel Power MOSFET, 6 A, 400 V Enhancement, 3-Pin TO-220AB SIHP6N40D-GE3
- RS Stock No.:
- 145-1660
- Mfr. Part No.:
- SIHP6N40D-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1660
- Mfr. Part No.:
- SIHP6N40D-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-220AB | |
| Series | D Series | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.65mm | |
| Standards/Approvals | No | |
| Length | 10.51mm | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-220AB | ||
Series D Series | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.65mm | ||
Standards/Approvals No | ||
Length 10.51mm | ||
Height 9.01mm | ||
Automotive Standard No | ||
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay D Series Type N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB SIHP6N40D-GE3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- Vishay D Series Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
