Vishay D Series N-Channel Power MOSFET, 5.3 A, 500 V Enhancement, 3-Pin TO-220FP SIHF5N50D-E3
- RS Stock No.:
- 145-1658
- Mfr. Part No.:
- SIHF5N50D-E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1658
- Mfr. Part No.:
- SIHF5N50D-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | D Series | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.8mm | |
| Width | 4.83mm | |
| Length | 10.63mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series D Series | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.8mm | ||
Width 4.83mm | ||
Length 10.63mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220FP
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-252 SIHD3N50D-GE3
- Vishay D Series Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-220AB SIHP8N50D-GE3
- Vishay D Series Type N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB
- Vishay D Series Type N-Channel Power MOSFET 400 V Enhancement, 3-Pin TO-220AB SIHP6N40D-GE3
- Vishay D Series Type N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247
- Vishay D Series Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-247AC SIHG25N40D-GE3
