Infineon HEXFET N-Channel MOSFET, 10 A, 100 V Enhancement, 8-Pin PQFN IRFH5210TRPBF
- RS Stock No.:
- 130-0977
- Mfr. Part No.:
- IRFH5210TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $3.596 | $17.98 |
| 1000 - 1995 | $3.512 | $17.56 |
| 2000 + | $3.456 | $17.28 |
*price indicative
- RS Stock No.:
- 130-0977
- Mfr. Part No.:
- IRFH5210TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
