Infineon HEXFET N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin PQFN IRFH5006TRPBF
- RS Stock No.:
- 130-0973
- Mfr. Part No.:
- IRFH5006TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-0973
- Mfr. Part No.:
- IRFH5006TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Height 850μm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 60V to 80V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN
