onsemi NTMFS5C430N Type N-Channel MOSFET, 235 A, 40 V Enhancement, 8-Pin DFN NTMFS5C430NT1G
- RS Stock No.:
- 126-3474
- Mfr. Part No.:
- NTMFS5C430NT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2,950 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.362 | $6.81 |
*price indicative
- RS Stock No.:
- 126-3474
- Mfr. Part No.:
- NTMFS5C430NT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 235A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | NTMFS5C430N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 128W | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 235A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series NTMFS5C430N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 128W | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Height 1.05mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 40V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS5C430N Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi NVMJS1D3N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NVMJS1D3N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D3N04CTWG
- Infineon ISC012N04NM6AT 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON ISC012N04NM6ATMA1
- Infineon ISC012N04NM6AT 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTMFSC1D6N06CL
- onsemi PowerTrench Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 FDP032N08
