IXYS Trench Type N-Channel MOSFET, 110 A, 250 V Enhancement, 3-Pin TO-247 IXTH110N25T
- RS Stock No.:
- 125-8047
- Distrelec Article No.:
- 302-53-421
- Mfr. Part No.:
- IXTH110N25T
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.89
(exc. GST)
$18.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $16.89 |
| 8 - 14 | $16.59 |
| 15 + | $16.19 |
*price indicative
- RS Stock No.:
- 125-8047
- Distrelec Article No.:
- 302-53-421
- Mfr. Part No.:
- IXTH110N25T
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-247 | |
| Series | Trench | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 694W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 157nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-247 | ||
Series Trench | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 694W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 157nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
N-Channel Trench-Gate Power MOSFET, IXYS
Trench Gate MOSFET Technology
Low on-state Resistance RDS(on)
Superior avalanche ruggedness
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Trench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- IXYS HiperFET 110 A 3-Pin TO-247
- IXYS HiperFET 110 A 3-Pin TO-247 IXFH110N10P
- IXYS HiperFET 110 A 3-Pin PLUS264 IXFB110N60P3
- IXYS HiperFET 110 A 3-Pin PLUS264
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247 IRFP064NPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon CoolSiC 2000 V SiC Trench MOSFET Type N-Channel MOSFET 2000 V Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14
