Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-252 IPD031N06L3GATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,570.00

(exc. GST)

$3,927.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 10000$1.428$3,570.00
12500 +$1.285$3,212.50

*price indicative

RS Stock No.:
124-8742
Mfr. Part No.:
IPD031N06L3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

OptiMOS 3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

59nC

Maximum Power Dissipation Pd

167W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

No

Height

2.413mm

Length

6.73mm

Automotive Standard

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS

Optimized technology for DC/DC converters

Qualified according to JEDEC1) for target applications

N-channel, logic level

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Pb-free plating

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links