DiodesZetex BSS138 N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- RS Stock No.:
- 738-4939
- Mfr. Part No.:
- BSS138-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$23.50
(exc. GST)
$25.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,600 unit(s) ready to ship from another location
- Plus 308,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.235 | $23.50 | - |
| 800 - 1400 | $0.234 | $23.40 | $0.80 |
| 1500 + | $0.228 | $22.80 | $10.50 |
*price indicative
- RS Stock No.:
- 738-4939
- Mfr. Part No.:
- BSS138-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-23 | |
| Series | BSS138 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q104, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-23 | ||
Series BSS138 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q104, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- DiodesZetex BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W-7-F
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- ROHM RYC002N05 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
- onsemi BVSS13L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
