DiodesZetex DMN2041L N-Channel MOSFET, 6.4 A, 20 V Enhancement, 3-Pin SOT-23 DMN2041L-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$561.00

(exc. GST)

$618.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.187$561.00
6000 - 9000$0.185$555.00
12000 +$0.181$543.00

*price indicative

RS Stock No.:
121-9546
Mfr. Part No.:
DMN2041L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.4A

Maximum Drain Source Voltage Vds

20V

Series

DMN2041L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

780mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

15.6nC

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy