Vishay TrenchFET Gen IV N-Channel MOSFET, 361 A, 80 V N, 8-Pin PowerPAK 10 x 12 SIJK4810-T1-GE3
- RS Stock No.:
- 790-429
- Mfr. Part No.:
- SIJK4810-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 50 units)*
$407.85
(exc. GST)
$448.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | $8.157 | $407.85 |
| 500 - 2450 | $5.085 | $254.25 |
| 2500 - 4950 | $4.948 | $247.40 |
| 5000 + | $4.818 | $240.90 |
*price indicative
- RS Stock No.:
- 790-429
- Mfr. Part No.:
- SIJK4810-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 361A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TrenchFET Gen IV | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0018Ω | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 446W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 361A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TrenchFET Gen IV | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0018Ω | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 446W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET Gen IV N channel-Channel MOSFET 60 V N, 8-Pin PowerPAK 10 x 12 SIJK4610-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
