ROHM N-Channel MOSFET, 280 A, 40 V, 3-Pin TO-263AB-3LSHYAD RJ1G10BBGTL1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$17.39

(exc. GST)

$19.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
2 - 18$8.695$17.39
20 - 98$7.655$15.31
100 +$6.175$12.35

*price indicative

Packaging Options:
RS Stock No.:
780-361
Mfr. Part No.:
RJ1G10BBGTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

280A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263AB-3LSHYAD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.85mΩ

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

210nC

Maximum Power Dissipation Pd

192W

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

150°C

Length

10.36mm

Height

4.77mm

Standards/Approvals

RoHS Compliant

Width

8.9mm

Automotive Standard

No

The ROHM Power MOSFET delivers high-performance N-channel switching for automotive and industrial power management. This AEC-Q101 qualified device is engineered for high-voltage applications, ensuring efficient operation in demanding vehicle environments.

Drain to source voltage of 100 V

Continuous drain current of 12 A

Compact DFN2020Y package

Automotive AEC-Q101 qualification

Related links