ROHM RJ1 1 N-Channel MOSFET, 170 A, 100 V Enhancement, 3-Pin TO-263AB RJ1P10BBHTL1
- RS Stock No.:
- 264-878
- Mfr. Part No.:
- RJ1P10BBHTL1
- Brand:
- ROHM
This image is representative of the product range
Add 10 more to save $10.80
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 98 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.81 | - |
| 10 - 99 | $9.73 | $10.80 |
| 100 - 499 | $8.97 | $184.00 |
| 500 - 999 | $8.33 | $1,240.00 |
| 1000 + | $6.76 | $4,050.00 |
*price indicative
- RS Stock No.:
- 264-878
- Mfr. Part No.:
- RJ1P10BBHTL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | RJ1 | |
| Package Type | TO-263AB | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.0mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Maximum Power Dissipation Pd | 189W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series RJ1 | ||
Package Type TO-263AB | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.0mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Maximum Power Dissipation Pd 189W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Elements per Chip 1 | ||
Related links
- ROHM RJ1 1 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263AB RJ1R10BBHTL1
- ROHM RJ1 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P04BBHTL1
- ROHM RJ1 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P07CBHTL1
- ROHM RJ1 Type N-Channel Single MOSFETs 3-Pin TO-263AB RJ1R04BBHTL1
- ROHM RX3P10BBH Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 RX3P10BBHC16
- ROHM RX3P10BBH Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- ROHM RJ1L08CGN Type N-Channel MOSFET Enhancement, 3-Pin TO-263AB RJ1L08CGNTLL
- ROHM RJ1L12BGN Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263AB RJ1L12BGNTLL
