Infineon CoolGaN N-Channel Power Transistor, 30 A, 650 V Enhancement, 9-Pin PG-HDSOP-16 IGLT65R110B2AUMA1
- RS Stock No.:
- 762-901
- Mfr. Part No.:
- IGLT65R110B2AUMA1
- Brand:
- Infineon
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$13.61
(exc. GST)
$14.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,769 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.61 | - |
| 10 - 49 | $11.03 | 18% |
| 50 - 99 | $8.43 | 38% |
| 100 + | $6.77 | 50% |
*price indicative
- RS Stock No.:
- 762-901
- Mfr. Part No.:
- IGLT65R110B2AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HDSOP-16 | |
| Series | CoolGaN | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.61nC | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Maximum Power Dissipation Pd | 55W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 2.35mm | |
| Length | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HDSOP-16 | ||
Series CoolGaN | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.61nC | ||
Maximum Gate Source Voltage Vgs -10V | ||
Maximum Power Dissipation Pd 55W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 10.1mm | ||
Standards/Approvals RoHS Compliant | ||
Height 2.35mm | ||
Length 10.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon CoolGaN G5 Type N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
- Infineon CoolGaN G5 Type N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R140D2XUMA1
- Infineon CoolGaN G5 Type N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R110D2XUMA1
- Infineon CoolGaN G5 Type N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R055D2XUMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R036M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R045M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R011M2HXTMA1
