Infineon OptiMOS N-Channel MOSFET, 323 A, 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- RS Stock No.:
- 284-932
- Mfr. Part No.:
- IQD016N08NM5CGATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$23.76
(exc. GST)
$26.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $11.88 | $23.76 |
| 20 - 198 | $10.685 | $21.37 |
| 200 - 998 | $9.86 | $19.72 |
| 1000 - 1998 | $9.14 | $18.28 |
| 2000 + | $8.19 | $16.38 |
*price indicative
- RS Stock No.:
- 284-932
- Mfr. Part No.:
- IQD016N08NM5CGATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 323A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-TTFN-9 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 1.57mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 333W | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, RoHS, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 323A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-TTFN-9 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 1.57mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 333W | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, RoHS, IEC61249-2-21 | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 9-Pin PG-TTFN-9 IQD016N08NM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQD009N06NM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 9-Pin PG-TTFN-9 IQD020N10NM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH29NE2LM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQD005N04NM6CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 9-Pin PG-TTFN-9 IQE022N06LM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 9-Pin PG-TTFN-9 IQDH35N03LM5CGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 9-Pin PG-TTFN-9 IQDH45N04LM6CGATMA1
