Vishay TrenchFET P-Channel MOSFET, -36 A, -20 V Enhancement, 6-Pin PowerPAK SC-70 SIA5213DJ-T1-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.07

(exc. GST)

$1.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.07
25 - 99$0.71
100 +$0.36

*price indicative

RS Stock No.:
735-255
Mfr. Part No.:
SIA5213DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-36A

Maximum Drain Source Voltage Vds

-20V

Package Type

PowerPAK SC-70

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.019Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

19W

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Maximum Operating Temperature

150°C

Length

2.15mm

Height

800μm

Standards/Approvals

RoHS Compliant

Width

2.15mm

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy