Vishay TrenchFET P-Channel MOSFET, -8.7 A, -40 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA489CEJW-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.66

(exc. GST)

$0.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.66
25 - 99$0.44
100 +$0.21

*price indicative

RS Stock No.:
735-227
Mfr. Part No.:
SQA489CEJW-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-8.7A

Maximum Drain Source Voltage Vds

-40V

Package Type

PowerPAK SC-70W-6L

Series

TrenchFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.1794Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

8.9nC

Maximum Power Dissipation Pd

13.6W

Maximum Operating Temperature

175°C

Width

2.05mm

Standards/Approvals

RoHS Compliant

Length

2.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy