Vishay TrenchFET N-Channel MOSFET, 222 A, 80 V Enhancement, 10-Pin PowerPack SQJ182ER-T1_GE3
- RS Stock No.:
- 735-244
- Mfr. Part No.:
- SQJ182ER-T1_GE3
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.77 | - |
| 10 - 24 | $3.76 | 34% |
| 25 - 99 | $1.95 | 66% |
| 100 - 499 | $1.90 | 67% |
| 500 + | $1.88 | 67% |
*price indicative
- RS Stock No.:
- 735-244
- Mfr. Part No.:
- SQJ182ER-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 222A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TrenchFET | |
| Package Type | PowerPack | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 0.0061Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 93nC | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 222A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TrenchFET | ||
Package Type PowerPack | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 0.0061Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 93nC | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Length 7.5mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ186ELR-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 10-Pin PowerPack SQJ134ELR-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 10-Pin PowerPack SQJ140ER-T1_GE3
- Vishay TrenchFET N channel-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ590EP-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ161EL-T1_GE3
- Vishay Common Drain TrenchFET 3 Type P 30 A 10-Pin Triple Die
- onsemi FDP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDP2D3N10C
- onsemi FDP Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
