Vishay E Series N-Channel MOSFET, 65 A, 650 V Enhancement, 4-Pin TO-247AD SIHL040N65E-GE3

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.51

(exc. GST)

$29.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.51-
5 +$25.981%

*price indicative

RS Stock No.:
735-229
Mfr. Part No.:
SIHL040N65E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

650V

Series

E Series

Package Type

TO-247AD

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

0.04Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

391W

Typical Gate Charge Qg @ Vgs

92nC

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Length

23.6mm

Height

5.21mm

Width

16.13mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy