Vishay TrenchFET N-Channel MOSFET, 4.5 A, 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA468CEJW-T1_GE3
- RS Stock No.:
- 735-226
- Mfr. Part No.:
- SQA468CEJW-T1_GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.75
(exc. GST)
$0.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.75 |
| 25 - 99 | $0.48 |
| 100 - 499 | $0.27 |
| 500 + | $0.25 |
*price indicative
- RS Stock No.:
- 735-226
- Mfr. Part No.:
- SQA468CEJW-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SC-70W-6L | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.37Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 13.6W | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.05mm | |
| Length | 2.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SC-70W-6L | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.37Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 13.6W | ||
Maximum Operating Temperature 175°C | ||
Width 2.05mm | ||
Length 2.05mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay Automotive N channel MOSFET is engineered for high-performance automotive systems requiring efficient power switching. it combines rugged reliability with thermal endurance, ensuring consistent operation in harsh environments. its eco-friendly compliance and Advanced testing make it a dependable solution for modern automotive electronics.
Includes AEC Q101 qualification for automotive reliability
Offers 100% Rg and UIS testing for robustness
Ensures RoHS compliance for environmental safety
Delivers halogen free construction for eco-friendly design
Related links
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA437CEJW-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA489CEJW-T1_GE3
- Vishay SQA462CEJW N channel-Channel MOSFET 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA462CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA413CEJW-T1_GE3
