Vishay SiD N-Channel MOSFET, 227 A, 60 V Enhancement, 8-Pin PowerPAK SO-8 SIDR626EP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.69
10 - 49$6.02
50 - 99$4.66
100 +$3.17

*price indicative

RS Stock No.:
735-139
Mfr. Part No.:
SIDR626EP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

227A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK SO-8

Series

SiD

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00174Ω

Channel Mode

Enhancement

Forward Voltage Vf

60V

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

68nC

Maximum Operating Temperature

175°C

Width

6mm

Height

2mm

Standards/Approvals

RoHS

Length

7mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N-Channel MOSFET rated for 60V drain-source voltage, optimized for high-efficiency synchronous rectification in AI power server solutions. It delivers very low on-resistance of 1.7mΩ maximum at 10V gate drive to minimize conduction losses in high-current DC/DC converter applications.

50.8A at TA=25°C and 227A at TC=25°C current ratings

Tuned for lowest RDS(on) x Qoss figure-of-merit

100% Rg and UIS tested for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy