Vishay SiS N-Channel MOSFET, 55 A, 100 V Enhancement, 8-Pin PowerPAK 1212 SISD5110DN-T1-UE3
- RS Stock No.:
- 735-132
- Mfr. Part No.:
- SISD5110DN-T1-UE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
$5.13
(exc. GST)
$5.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.13 | - |
| 10 - 24 | $3.34 | 34% |
| 25 - 99 | $1.75 | 65% |
| 100 - 499 | $1.70 | 66% |
| 500 + | $1.67 | 67% |
*price indicative
- RS Stock No.:
- 735-132
- Mfr. Part No.:
- SISD5110DN-T1-UE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK 1212 | |
| Series | SiS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0095Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 19.3nC | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 100V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK 1212 | ||
Series SiS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0095Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 19.3nC | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 100V | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Related links
- Vishay SiS N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSD4604LDN
- Vishay SiS N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SiSD5300DN
- Vishay SiS N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212 SiSD5806DN
- Vishay SIS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS66DN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 80 V, 8-Pin PowerPAK 1212-8S SiSS588DN-T1-GE3
