DiodesZetex DMN62D0U N-Channel MOSFET, 430 mA, 60 V Enhancement, 3-Pin SOT-23 DMN62D0U-7
- RS Stock No.:
- 719-570
- Mfr. Part No.:
- DMN62D0U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$255.00
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 17 March 2027
- Plus 3,000 unit(s) shipping from 01 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.085 | $255.00 |
| 15000 + | $0.084 | $252.00 |
*price indicative
- RS Stock No.:
- 719-570
- Mfr. Part No.:
- DMN62D0U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 430mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | DMN62D0U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 590mW | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 430mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series DMN62D0U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 590mW | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN62D0U N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN62D0U-7
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP317PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMN67D7L N channel-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
